AXK500147BN1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2384 шт., срок 7-9 недель
880 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Альтернативные предложения1
Описание
Connectors
Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.
Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.
Технические параметры
кол-во в упаковке | 1500 |
Brand: | Panasonic Industrial Devices |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 100 Position |
Number of Rows: | 2 Row |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | P5K |
Stack Height: | 3 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 60 V |
Package Type | Reel |
Part No | AXK500147BN1 |
RoHS | Yes |
Supplier | Panasonic Electronic Components |
Supplier Standard Pack | 1500 |
Техническая документация
Datasheet AXK500147BN1
pdf, 2224 КБ
Datasheet AXK640347YG
pdf, 373 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.