APA1606SF4C-P22
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3702 шт., срок 7-9 недель
220 руб.
от 10 шт. —
150 руб.
от 100 шт. —
84 руб.
от 1000 шт. —
59.71 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
IR LEDs & Color/Photo Sensors
Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.
Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.
Технические параметры
Beam Angle: | 110 deg |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Infrared |
Lens Shape: | Rectangular |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | SMD-2 |
Power Rating: | 85 mW |
Product Category: | Infrared Emitters |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 1.5 mW/sr |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.3 V |
Viewing Angle: | 110 deg |
Wavelength: | 880 nm |
Техническая документация
Datasheet APA1606SF4C-P22
pdf, 869 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.