CC2A25
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 520 руб.
от 10 шт. —
2 650 руб.
от 100 шт. —
1 850 руб.
Добавить в корзину 1 шт.
на сумму 3 520 руб.
Описание
The Amphenol Advanced Sensors telaire chip cap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application.
Технические параметры
Accuracy | ±2% |
Interface Type | I2C |
Mounting Type | Surface Mount |
Output Type | Analogue, Digital |
Sensor Function | Temperature & Humidity |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 750 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Unconfirmed |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Resolution (bit) | 14 |
Supplier Package | SMD |
Typical Operating Supply Voltage (V) | 3.3|5 |