WTF083B001

WTF083B001
Изображения служат только для ознакомления,
см. техническую документацию
2 810 руб.
от 10 шт.2 110 руб.
от 25 шт.1 830 руб.
от 480 шт.1 377.12 руб.
Добавить в корзину 1 шт. на сумму 2 810 руб.
Номенклатурный номер: 8007660349
Бренд: Amphenol

Описание

Battery Temperature Sensing Products

Amphenol Advanced Sensors Battery Temperature Sensing Products encompass an array of sensing products for Electric/Hybrid Electric Vehicles (EV/HEV) battery temperature sensing (BTS) and industrial portable power applications. These temperature solutions, including NTC thermistors, are highly accurate with a high degree of stability.

Технические параметры

Accuracy: +/-0.3 C
Brand: Amphenol Advanced Sensors
Diameter: 3.25 mm
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: Amphenol
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: WTF083B00100
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 2.828 kOhms
Subcategory: Sensors