APG1608SYKC/T

Фото 1/2 APG1608SYKC/T
Изображения служат только для ознакомления,
см. техническую документацию
85 шт. со склада г.Москва, срок 6-9 дней
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.61 руб.
от 10 шт.48 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Альтернативные предложения4
Номенклатурный номер: 8007685276
Бренд: Kingbright

Описание

Электроэлемент
APG1608SYKC/T Yellow LED, 590 nm 1608 (0603) Clear, Rectangle Lens SMD package

Технические параметры

Brand Kingbright
Factory Pack Quantity 4000
If - Forward Current 20 mA
Illumination Color Yellow
Length 1.6 mm
Lens Color/Style Water Clear
Lens Dimensions 1.2 mm x 0.8 mm
Lens Shape Rectangular
Luminous Intensity 100 mcd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case 0603(1608 metric)
Packaging Reel
Power Rating 75 mW
Product Category Standard LEDs-SMD
RoHS Details
Type Uni-Color
Viewing Angle 120 deg
Wavelength 589 nm
Wavelength/Color Temperature 589 nm
Width 0.8 mm
Color Yellow
Configuration Standard
Current - Test 20mA
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
Height (Max) 0.28mm
HTSUS 8541.40.2000
Lens Color Colorless
Lens Size 1.20mm x 0.80mm
Lens Style Rectangle with Flat Top
Lens Transparency Clear
Millicandela Rating 120mcd
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 1.60mm L x 0.80mm W
Supplier Device Package Chip LED
Voltage - Forward (Vf) (Typ) 2.05V
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Color: Yellow
Lens Color: Colorless
Lens Dimensions: 1.2 mm x 0.8 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 100 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0603(1608 metric)
Power Rating: 75 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Yellow LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.05 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 589 nm
Moisture Sensitive Yes
Orientation Top View
Package - Case 0603(1608 metric)
Product Yellow LEDs
Vf - Forward Voltage 2.05 V
Wavelength-Color Temperature 589 nm

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.