L9026-YO-TR, Gate Drivers Configurable multi channel relay driver 2HS + 6HS/LS

L9026-YO-TR, Gate Drivers Configurable multi channel relay driver 2HS + 6HS/LS
Изображения служат только для ознакомления,
см. техническую документацию
9862 шт., срок 7-9 недель
1 080 руб.
от 10 шт.900 руб.
от 25 шт.819 руб.
от 100 шт.664.42 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8007693591
Артикул: L9026-YO-TR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Gate Drivers
L9026 Multi-Channel Relay Driver
STMicroelectronics L9026 Multi-Channel Relay Driver is optimized for automotive LED and relay applications and is compatible with resistive, inductive, and capacitive loads. The L9026 integrates two High-Side drivers and six configurable High-Side/Low-Side drivers and can be driven by SPI or by two dedicated parallel inputs. The device offers advanced diagnostic and protection functionalities such as short to GND, open load, overcurrent, and over-temperature detections. Limp Home functionality is also featured, which allows using two selected drivers in particular faulty conditions, such as SPI fault, micro fault, or supply UV. Daisy chaining is possible even with 8-bit SPI devices.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 21 us
Maximum Turn-On Delay Time: 7.5 us
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 8 Driver
Number of Outputs: 8 Output
Off Time - Max: 40 us
Operating Supply Current: 14 mA
Output Voltage: 0 V to 400 mV
Package / Case: HTSSOP-24
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Relay Drivers
Rds On - Drain-Source Resistance: 750 mOhms
Series: L9026
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.07

Техническая документация

Datasheet
pdf, 5330 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.