03453HS1ZX010, Fuse Holder High profile 3AG Only Body/Hex nut
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
198 шт., срок 7-9 недель
1 010 руб.
от 10 шт. —
910 руб.
от 50 шт. —
686 руб.
от 100 шт. —
525.48 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuse Holders\Fuse Holder
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Brand: | Littelfuse |
Color: | Black |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size / Group: | 3AG |
Illumination: | Not Illuminated |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Holders |
Series: | 345 |
Shaft Type: | Screwdriver Release |
Subcategory: | Fuses |
Termination Style: | Quick Connect |
Type: | High Profile |
Voltage Rating: | 250 V |
Automotive | No |
Current Rating (A) | 20 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Panel Mount |
Part Status | Active |
PPAP | No |
Termination Style | Quick Connect |
Type | Fuse Holder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.