3590S-2-201L, Precision Potentiometers 7/8" WW 200ohm .25% 10Turn
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 160 руб.
от 10 шт. —
4 420 руб.
от 30 шт. —
3 620 руб.
от 100 шт. —
3 027.30 руб.
Добавить в корзину 1 шт.
на сумму 5 160 руб.
Описание
Линейный потенциометр для монтажа на панель, 200 Ом, 1 шт., 10 шт., Проволочный наконечник Kierros, 2 Вт
Технические параметры
Actuator Type | Slotted Shaft |
Electrical Taper | Linear |
Element Material | Wirewound |
Maximum Resistance | 200Ω |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Potentiometer Type | Rotary |
Power Rating | 2W |
Series | 3590 |
Shaft Diameter | 6.35 mm |
Termination Style | Solder Lug |
Tolerance | ±5% |
Actuator Diameter | 0.2497""(6.34mm) |
Actuator Length | 0.812""(20.63mm) |
Adjustment Type | User Defined |
Base Product Number | 3590S-> |
Built in Switch | None |
Bushing Thread | 3/8-32 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.31.0000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
REACH Status | REACH Unaffected |
Resistive Material | Wirewound |
RoHS Status | ROHS3 Compliant |
Rotation | 3600В° |
Size - Body | Round-0.875"" Dia x 0.732"" H(22.22mm x 18.59mm |
Taper | Linear |
Temperature Coefficient | В±50ppm/В°C |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 3600 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 450 |
Mechanical Rotation (°) | 3600 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Panel Mount |
Number of Electrical Turns (Turns) | 10 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 10 |
Number of Turns (Turns) | 10(Elec)|10(Mech) |
Part Status | Active |
Positions of Adjustment | Side |
PPAP | No |
Shaft Diameter (mm) | 6.34 |
Technology | Wirewound |
Temperature Coefficient (ppm/°C) | ±50 |
Type | Potentiometer |
Bushing Type | STANDARD |
Failure Rate | Not Required |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Product Depth (mm) | 22.23(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 26.66(mm) |
Product Length (mm) | 39.22(mm) |
Rad Hardened | No |
Shaft Length | 20.62(mm) |
Switch Option | NO |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Похожие товары