VY1102M29Y5VQ63V0, Safety Capacitors 1000pF X760 Y500VAC 20% Y5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91 руб.
от 10 шт. —
45 руб.
от 100 шт. —
27 руб.
от 1000 шт. —
21.07 руб.
Добавить в корзину 1 шт.
на сумму 91 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
Safety Capacitors and ResistorsVishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.
Технические параметры
Емкость | 1000 | |
Единица измерения | пФ | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 1 nF | |
Capacitance - uF: | 0.001 uF | |
Capacitance: | 1000 pF | |
Diameter: | 7.5 mm | |
Dielectric: | Y5V | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 10 mm | |
Lead Style: | Inline Kinked | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Ceramic Disc Capacitors | |
Safety Rating: | X1, Y1 | |
Series: | VY1 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating AC: | 760 VAC, 500 VAC | |
Voltage Rating DC: | 1.5 kVDC | |
Dielectric | Y5V | |
Military | No | |
Minimum Insulation Resistance - (Ohm) | 10G | |
Operating Temperature - (??C) | -40~125 | |
Suppression Class | X1/Y1 | |
Terminal Pitch - (mm) | 10 | |
Termination Style | Radial | |
Voltage | 760VACI500VAC | |
Вес, г | 0.66 |
Техническая документация
Datasheet VY1102M29Y5VQ63V0
pdf, 86 КБ