XH5F-2615-N, Board to Board & Mezzanine Connectors Half-pitch 26pin SMT Socket Right Angle

XH5F-2615-N, Board to Board & Mezzanine Connectors Half-pitch 26pin SMT Socket Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
495 шт., срок 7-9 недель
1 530 руб.
от 10 шт.1 290 руб.
от 25 шт.1 130 руб.
от 50 шт.992.84 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8007695033
Артикул: XH5F-2615-N
Бренд: Omron

Описание

Connectors\Board to Board & Mezzanine Connectors
XH5-N Half-Pitch SMT Connectors
Omron Electronics XH5-N Half-Pitch SMT Connectors are board to board and board to cable connectors that can be mounted on back surfaces of circuit boards. The positioning bosses of the circuit boards help to accurately mount the connectors. These connectors are compatible with reflow mounting. The XH5-N connectors feature 25mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, 100V AC rated voltage, and 1A rated current. These connectors offer board to board stacking height of 8mm to 12.3mm with stacking connections. The XH5-N half-pitch SMT connectors are RoHS compliant and operate at -55°C to +105°C temperature range. These connectors are ideal for industrial equipment applications.

Технические параметры

Brand: Omron Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 560
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: PCB
Number of Positions: 26 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: XH5F2615N
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: XH5-N
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC

Техническая документация

Datasheet
pdf, 2881 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.