SRN6045TA-100M, Power Inductors - SMD 10uH 20% 3.2A shd SMD AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
130 руб.
от 100 шт. —
102 руб.
от 500 шт. —
88.29 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
10ВµH Semi-Shielded Wirewound Inductor 3.2A 52mOhm Nonstandard
Технические параметры
Base Product Number | SRN6045TA -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 4.6A |
Current Rating (Amps) | 3.2A |
DC Resistance (DCR) | 52mOhm |
ECCN | EAR99 |
Frequency - Self Resonant | 25MHz |
Height - Seated (Max) | 0.177"" (4.50mm) |
HTSUS | 8504.50.4000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 1MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 15 @ 1MHz |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRN6045TA -> |
Shielding | Semi-Shielded |
Size / Dimension | 0.236"" L x 0.236"" W (6.00mm x 6.00mm) |
Tolerance | В±20% |
Type | Wirewound |
Current - Saturation | 4.6A |
Manufacturer | Bourns Inc. |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Automotive Standard | AEC-Q200 |
Core Material | Ferrite |
Inductor Construction | Semi-Shielded |
Maximum DC Current | 3.2A |
Maximum DC Resistance | 52mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 25MHz |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 15 |
Shielded | Yes |
Вес, г | 0.594 |