10129380-904002ALF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
75 руб.
от 150 шт. —
54 руб.
от 300 шт. —
46.47 руб.
Добавить в корзину 3 шт.
на сумму 264 руб.
Описание
EconoStik™ 2.54mm Headers
Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers. Amphenol FCI EconoStik 2.54mm is available in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series is a standard 0.64mm square header with high-temperature resin and and 1µ" gold plating in contact and tail. It supports up to 50 mating cycles and is suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale machines, set-top boxes, surveillance equipment, and vending machines.
Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers. Amphenol FCI EconoStik 2.54mm is available in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series is a standard 0.64mm square header with high-temperature resin and and 1µ" gold plating in contact and tail. It supports up to 50 mating cycles and is suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale machines, set-top boxes, surveillance equipment, and vending machines.
Технические параметры
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1 GOhms |
Latching Type: | Unlatched |
Manufacturer: | FCI/Amphenol |
Mating Post Length: | 8.08 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder |
Tradename: | EconoStik |
Type: | Pin Strip |
Voltage Rating: | 110 V |
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Unshrouded |
Линейка Продукции | FCI EconoStik 10129380 Series |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Плата-к-плате |
Тип Оконцовки Контакта | Surface Mount Straight |
Шаг Контактов | 2.54мм |
Техническая документация
Чертеж
pdf, 99 КБ