NP15B-600M1, Цифровой мультиметр; LCD,лин.указатель; 4x/с; True RMS

NP15B-600M1, Цифровой мультиметр; LCD,лин.указатель; 4x/с; True RMS
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
119 600 руб.
Добавить в корзину 1 шт. на сумму 119 600 руб.
Номенклатурный номер: 8007706816
Артикул: NP15B-600M1
Бренд: Lumel

Описание

Workplace Equipment\Measuring Instruments\Digital Multimeters\Portable digital multimeters

Технические параметры

AC current measuring accuracy ±(1%+10 digit)
AC current measuring range(1) indirect measurement)1) indirect measurement 600µA/60mA/600mA/10A
AC voltage measuring accuracy ±(0.5%+9 digit)
AC voltage measuring range 60mV/600mV/6V/60V/600V/1kV
Additional functions square waveform generator
Bargraph yes
Capacitance measuring accuracy ±(1%+6 digit)
Capacitance measuring range 10nF/100nF/1µF/10µF/100µF/1mF
Conform to the norm CAT III 1000V CAT IV 600V EN 61010
Continuity test acoustic indication, <600kΩ
DC current measuring accuracy ±(0.1%+5 digit)
DC current measuring range 600µA/6mA/60mA/600mA/10A
DC voltage measuring accuracy ±(0.05%+5 digit)
DC voltage measuring range 60mV/600mV/6V/60V/600V/1kV
Dimensions (W x H x D) 91x200x54mm
Frequency measuring accuracy ±(0.05%+5 digit)
Frequency measuring range 10…1MHz
Interface Bluetooth
Kind of display used LCD
Manufacturer LUMEL
Manufacturer series NP15B
Measurement AC voltage, capacitance, conductance, continuity, current(with current clamps), DC voltage, frequency, resistance, temperature(external probe required)
Operating temperature 0…50°C
Optional equipment external power supply
Resistance measuring accuracy ±(0.1%+10 digit)
Resistance measuring range 600Ω…40MΩ
Sampling 4x/s
Software included
Temperature measurement accuracy ±(0.3%+15 digit)
Temperature measuring range -210…1372°C
Test diodes
True effective value measurement True RMS
Type of meter digital multimeter
Weight with battery 500g
Вес, г 887.6

Техническая документация

Datasheet
pdf, 14115 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.