0757830132

0757830132
Изображения служат только для ознакомления,
см. техническую документацию
3 100 руб.
от 2 шт.2 910 руб.
от 4 шт.2 790 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Номенклатурный номер: 8007710453
Бренд: Molex

Описание

Электроэлемент
I/O CONNECTOR, , RCPT, 36POS, SMT/TH; No. of Contacts:36Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Surface Mount, Through Hole; Product Range:iPass 75783 Series; Connector Mounting:PCB Moun

Технические параметры

Материал корпуса Thermoplastic
Материал контактов High Performance Alloy(HPA)
Покрытие контактов Gold
Brand Molex
Current Rating 500 mA
Factory Pack Quantity 375
Manufacturer Molex
Mounting Angle Right
Number of Positions 36 Position
Number of Rows 2 Row
Packaging Reel
Part # Aliases 0757830132
Pitch 0.8 mm
Product Category High Speed/Modular Connectors
RoHS Details
Series 75783
Termination Style SMD/SMT
Tradename iPass
Voltage Rating 30 VAC/DC
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender RCP
HTS 8544.49.90.00
Integrated Magnetics No
Mating Cycle (Cycles) 50
Maximum Contact Resistance (mOhm) 30
Maximum Current Rating (A) 0.5/Contact
Maximum Operating Temperature (°C) 80
Maximum Voltage Rating 30VDC|30VAC
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Loaded Positions 36
Number of Ports 1
Number of Terminals 36
Part Status Active
Product Depth (mm) 24.07
Product Height (mm) 8.47
Product Length (mm) 19.5
Product Style Single
Product Weight (g) 3.012
Terminal Pitch (mm) 0.8
Termination Method Solder
Type I-Pass
Вес, г 4.241

Техническая документация

Документация
pdf, 33 КБ