450-0177R

450-0177R
Изображения служат только для ознакомления,
см. техническую документацию
5350 шт., срок 7-9 недель
2 280 руб.
от 1000 шт.1 700 руб.
Добавить в корзину 1 шт. на сумму 2 280 руб.
Номенклатурный номер: 8007713321
Бренд: Laird Connectivity

Описание

SaBLE-x-R2 Bluetooth 5 Low Energy Module
Laird Connectivity SaBLE-x-R2 BLUETOOTH® 5 Low Energy (BLE) Modules are designed to deliver a simple, easy upgrade path for Bluetooth 5 connectivity. Built to remove complexity and accelerate development time, these Modules are pin-to-pin compatible with the original SaBLE-x hardware, which means upgrading to R2 does not require any PCB, footprint, or hardware changes in any existing SaBLE-x board layout.

Технические параметры

Antenna Connector Type: Integrated
Antenna: Integrated
Brand: Laird Connectivity
Class: Bluetooth Low Energy(BLE)
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: I2C, UART
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.8 V
Output Power: 5 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 5
Receiver Sensitivity: -96 dBm
Sensitivity: -96 dBm
Series: SaBLE-x-R2
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Tradename: SaBLE-x-R2

Техническая документация

Datasheet
pdf, 1440 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.