234067-E, DIN 41612 Connectors STVBTL BUT CSI 2428 207 * J 2 34093 FEDERKONTAKTE

234067-E, DIN 41612 Connectors STVBTL BUT CSI 2428 207 * J 2 34093 FEDERKONTAKTE
Изображения служат только для ознакомления,
см. техническую документацию
9813 шт., срок 6-8 недель
410 руб.
от 10 шт.310 руб.
от 100 шт.255 руб.
от 500 шт.214.64 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8007737551
Артикул: 234067-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Mounting Angle: Straight
Number of Positions: 1 Position
Part # Aliases: 234067-E
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Contacts
Subcategory: Backplane Connectors
Termination Style: Crimp
Вес, г 8.55

Техническая документация

Datasheet
pdf, 126 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.