082SM.01500.00, AC Power Entry Modules 15A 50/60Hz Medical

082SM.01500.00, AC Power Entry Modules 15A 50/60Hz Medical
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
6 240 руб.
от 10 шт.4 560 руб.
от 25 шт.4 490 руб.
Добавить в корзину 1 шт. на сумму 6 240 руб.
Номенклатурный номер: 8007764535
Артикул: 082SM.01500.00
Бренд: Astrodyne TDI

Описание

Connectors\Power Connectors\AC Power Entry Modules
Snap-In EMI Filters

Astrodyne TDI Snap-In EMI Filters remove unwanted noise from reaching electronic equipment or traveling into power lines. The EMI design features metal clips on the metal shell to secure the IEC inlet and power entry module EMI filters into place. These filters offer a 1A to 15A current range, 50Hz/60Hz operating frequency, and 250V AC maximum operating voltage. Astrodyne TDI Snap-In EMI Filters are ideal for medical devices, automation equipment, test and measurement systems, and office and IT devices.

Технические параметры

Brand: Astrodyne TDI
Connector Type: IEC-320 C-14
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Single-Stage Filters
Filtered: Filtered
Fused: Yes
Manufacturer: Astrodyne TDI
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: -25 C
Mounting Style: Snap-In
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Modules
Series: 082SM
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 90

Техническая документация

Datasheet
pdf, 878 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.