SFH 313 FA-3/4, Phototransistors PHOTOTRANSISTOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
153851 шт., срок 7-9 недель
240 руб.
от 10 шт. —
160 руб.
от 100 шт. —
94 руб.
от 500 шт. —
89.66 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Альтернативные предложения1
Описание
Optoelectronics\Optical Detectors and Sensors\Phototransistors
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices.
Технические параметры
Brand: | ams OSRAM |
Collector- Emitter Voltage VCEO Max: | 70 V |
Collector-Emitter Breakdown Voltage: | 70 V |
Collector-Emitter Saturation Voltage: | 150 mV |
Dark Current: | 200 nA |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 14 us |
Half Intensity Angle Degrees: | 10 deg |
Lens Color/Style: | Black |
Light Current: | 6.3 mA |
Manufacturer: | ams OSRAM |
Maximum On-State Collector Current: | 50 mA |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | T-1 3/4 |
Packaging: | Bulk |
Part # Aliases: | Q62702P5196 Q62702P5196 |
Pd - Power Dissipation: | 200 mW |
Peak Wavelength: | 870 nm |
Product Category: | Phototransistors |
Product Type: | Phototransistors |
Product: | Phototransistors |
Rise Time: | 14 us |
Subcategory: | Optical Detectors and Sensors |
Type: | Silicon NPN Phototransistor |
Wavelength: | 870 nm |
Angle of Half Sensitivity | 20 ° |
Collector Current | 50mA |
Maximum Dark Current | 200nA |
Maximum Light Current | 12500µA |
Maximum Wavelength Detected | 1080nm |
Minimum Wavelength Detected | 740nm |
Mounting Type | Through Hole |
Number of Channels | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Polarity | NPN |
Spectral Range of Sensitivity | 740 → 1080 nm |
Spectrums Detected | Infrared |
Typical Fall Time | 14µs |
Typical Rise Time | 14µs |
Width | 5.9mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1220 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.