SN65LVDT390D

SN65LVDT390D
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 2 шт.840 руб.
от 40 шт.800 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8007766154
Бренд: Texas Instruments

Описание

Электроэлемент
LVDS Receiver 200Mbps 16-Pin SOIC Tube

Технические параметры

Brand Texas Instruments
Data Rate 630 Mb/s
Factory Pack Quantity 40
Input Type LVDS
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Receivers 4 Receiver
Operating Supply Current 18 mA
Operating Supply Voltage 3.3 V
Output Type LVTTL
Package / Case SOIC-16
Packaging Tube
Product Category LVDS Interface IC
RoHS Details
Series SN65LVDT390
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Type Receiver
Base Product Number 65LVDT390 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 0/4
Operating Temperature -40В°C ~ 85В°C
Package Tube
Protocol LVDS
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Voltage - Supply 3V ~ 3.6V
Brand: Texas Instruments
Data Rate: 630 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Input Type: LVDS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Operating Supply Current: 18 mA
Operating Supply Voltage: 3.3 V
Output Type: LVTTL
Package / Case: SOIC-Narrow-16
Packaging: Tube
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Series: SN65LVDT390
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Receiver
Вес, г 0.3833

Техническая документация

Datasheet
pdf, 1764 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем