1158235
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
299 600 руб.
Добавить в корзину 1 шт.
на сумму 299 600 руб.
Описание
Embedded Computers\Single Board Computers (SBCs)
BL2 Box and Panel PCsPhoenix Contact BL2 Box and Panel PCs are reliable, rugged solutions for a wide range of industrial applications. The robust design of Phoenix Contact BL2 Box and Panel PCs easily meets essential application requirements, while the BL2 systems are perfect for budget tasks. BL2 Box PCs deliver advanced performance and rugged design. They feature a metal housing, passive cooling, and solid-state mass storage options. BL2 Panel PC products offer a wide range of screen and touch options that are available in different performance classes.
Технические параметры
Core Processor | Celeron N3350 |
ECCN | 5A992C |
Expansion Site/Bus | M.2 |
HTSUS | 8471.41.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Cores | 1 |
Operating Temperature | 0В°C ~ 50В°C |
Package | Box |
RAM Capacity/Installed | 4GB/0GB |
RoHS Status | RoHS Compliant |
Size / Dimension | 2.48"" x 3.9"" x 3.62"" (63mm x 99mm x 92mm) |
Speed | 2.4GHz |
Storage Interface | eMMC |
USB | USB 3.0 (2) |
Video Outputs | DP |
Watchdog Timer | No |
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | 0 C |
Product Category: | Embedded Box Computers |
Product Type: | Embedded Box Computers |
Subcategory: | Computing |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.