MLX90393ELW-ABA-012-RE, Board Mount Hall Effect / Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x04h (Gen.III)

MLX90393ELW-ABA-012-RE, Board Mount Hall Effect / Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x04h (Gen.III)
Изображения служат только для ознакомления,
см. техническую документацию
56649 шт., срок 7-9 недель
980 руб.
от 10 шт.570 руб.
от 100 шт.478 руб.
от 500 шт.373.99 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8007811091
Артикул: MLX90393ELW-ABA-012-RE

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90393 Triaxis® Micropower Magnetometer

Melexis MLX90393 Triaxis ® Micropower Magnetometer offers a 16-bit output proportional to the magnetic flux density sensed along the XYZ axis and a temperature output signal. These digital values are available via I 2 C and SPI, where the MLX90393 is a slave on the bus. The MLX90393 series can be reprogrammed to different modes along with different settings at run-time. Duty cycles can be achieved in the range of 0.1% to 100% which makes the sensor ideal for micropower applications. The MLX90393 series rely on the Melexis proprietary Triaxis technology. By selecting which axis are to be measured, the raw data can be used as input for further post-processing, such as joystick applications, rotary knobs, linear strokes and complex 3D position sensing applications.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V
Package / Case: QFN-16
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Series: MLX90393
Subcategory: Sensors
Tradename: Triaxis
Type: Magnetic
Вес, г 0.92

Техническая документация

Datasheet
pdf, 2383 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.