ADUM141D1BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 2 шт. —
1 530 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Электроэлемент
Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel
Технические параметры
Brand | Analog Devices |
Data Rate | 150 Mb/s |
Development Kit | EVAL-3CH4CHEBZ |
Factory Pack Quantity | 48 |
Forward Channels | 3 Channel |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 3 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 2.5 ns |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 2.5 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 3 Channel |
Operating Supply Current | 10.3 mA, 11.4 mA |
Package / Case | SOIC-16 |
Packaging | Tube |
Pd - Power Dissipation | 1.64 W |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 7.2 ns |
Protocol Supported | SPI |
Pulse Width | 6.6 ns |
Pulse Width Distortion | 0.5 ns |
Reverse Channels | 1 Channel |
RoHS | Details |
Series | ADUM141D |
Shutdown | No Shutdown |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 1.8 V |
Type | General Purpose |
Unit Weight | 0.023492 oz |
Вес, г | 0.5 |