L717HDE15PD4CH4R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
670 руб.
от 5 шт. —
584 руб.
от 7 шт. —
550 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
Conn High Density D-Sub PIN 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Технические параметры
Brand | Amphenol Commercial Products |
Contact Material | Bronze |
Factory Pack Quantity | 70 |
Gender | Male |
Manufacturer | Amphenol |
Mounting Angle | Vertical |
Mounting Style | Panel |
Number of Positions | 15 Position |
Number of Rows | 3 Row |
Packaging | Tray |
Product Category | D-Sub High Density Connectors |
RoHS | Details |
Shell Material | Steel |
Shell Plating | Tin |
Shell Size | E |
Termination Style | Solder |
Brand: | Amphenol Commercial Products |
Contact Material: | Bronze |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | Amphenol |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Number of Positions: | 15 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | E |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | PIN |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
Insulation Resistance (MOhm) | 5000 |
Less Contact | No |
Maximum Contact Resistance (mOhm) | 25 |
Maximum Current Rating (A) | 3 |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 15 |
Number of Ports | 1 |
Number of Terminals | 15 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 1.14 |
Termination Method | Solder |
Type | D-Sub |
Вес, г | 10 |