A780MS566M1JLAS030, Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200
см. техническую документацию
Описание
A780 is a surface mount conductive polymer V-Chip hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. A780 is a series of high performance surface mount hybrid capacitors. Due to its mechanical robustness, the A780 is suitable for use in mobile, automotive and aircraft installations with extremely high demands and operation up to +125°C.
• Surface mount form factor, standard version
• High ripple current for smaller case sizes and higher voltages
• High temperature of 125°C/3000 hours
• Low leakage current
• Outstanding electrical performance
• AEC-Q200 compliance
Технические параметры
Номинальная емкость | 56 | |
Единица измерения | мкф | |
Диаметр изделия | 10мм | |
Допуск Емкости | ±20% | |
Емкость | 56мкФ | |
Квалификация | AEC-Q200 | |
Корпус Алюминиевого Электролит. Конденсатора | Radial Can-SMD | |
Корпус Конденсатора / Пакет | Радиальная банка-SMD | |
Линейка Продукции | A780 Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Наименование серии | A780 | |
Напряжение (DC) | 63В | |
Срок Службы при Температуре | 3000 часов при 125°C | |
Эффективное Последовательное Сопротивление | 0.03Ом |