TLI493DW2BWA0XTSA1, Board Mount Hall Effect / Magnetic Sensors POSITION SENS CONS & IND

Фото 1/2 TLI493DW2BWA0XTSA1, Board Mount Hall Effect / Magnetic Sensors POSITION SENS CONS & IND
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.290 руб.
от 100 шт.253 руб.
от 500 шт.217.10 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8007828935
Артикул: TLI493DW2BWA0XTSA1

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
TLI493D-W2BW Low Power 3D Hall Sensor
Infineon Technologies TLI493D-W2BW Low Power 3D Hall Sensor features an I 2 C interface, enabling it to be easily configured by a microcontroller (MCU). The measurement data is provided in digital format to the MCU. The TLI493D-W2BW Sensor also provides the functionality to Wake-Up a sleeping system.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -160 mT to 160 mT
Operating Supply Current: 7 nA
Operating Supply Voltage: 2.8 V to 3.5 V
Package / Case: SG-WFWLB-5
Packaging: Reel, Cut Tape
Part # Aliases: TLI493D-W2BW A0 SP005414809
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Subcategory: Sensors
Type: Hall Effect
Mounting Type SMD
Sensor Type Hall Effect

Техническая документация

Datasheet
pdf, 1647 КБ
Datasheet
pdf, 1670 КБ