PVG612AS-TPBF, Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 620 руб.
от 10 шт. —
3 060 руб.
от 25 шт. —
2 720 руб.
от 50 шт. —
2 571.78 руб.
Добавить в корзину 1 шт.
на сумму 3 620 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Твердотельное реле 25 мА DC-IN 2A 60V AC / DC-OUT 6-контактный PDIP SMD T / R
Технические параметры
Brand: | Infineon Technologies |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.2 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Input Current: | 25 mA |
Load Current Rating: | 2 A |
Load Voltage Rating: | 60 VAC, 60 VDC |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SMD DIP-6 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Automotive | No |
Circuit Arrangement | 1 Form A |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Isolation Voltage (V) | 4000(RMS) |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Input Current (mA) | 25 |
Maximum Off-State Leakage Current (uA) | 1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 2 Ta=40C |
Maximum Output Voltage (V) | 60 |
Maximum Turn-Off Time (ms) | 0.5 |
Maximum Turn-On Time (ms) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Device | MOSFET |
Output Type | AC|DC |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Input to Output Capacitance (pF) | 1 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 202 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ