TMP300BQDCKRQ1

TMP300BQDCKRQ1
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 2 шт.820 руб.
от 5 шт.743 руб.
от 10 шт.700 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8007835886
Бренд: Texas Instruments

Описание

Электроэлемент
TMP300-Q1 Automotive Grade, Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor

Технические параметры

Accuracy В±6В°C
Current - Output (Max) -
Current - Supply 110ВµA
Features Selectable Trip Point
Manufacturer Texas Instruments
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 150В°C
Output Active Low
Output Function /OverTemp
Output Type Open Drain
Package / Case 6-TSSOP, SC-88, SOT-363
Packaging Cut Tape(CT)
Part Status Active
Selectable Hysteresis No
Series Automotive, AEC-Q100
Supplier Device Package SC-70-6
Switching Temperature Programmable
Trip Temperature Threshold Hot
Voltage - Supply 1.8V ~ 18V
Accuracy: +/-2 C
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Qualification: AEC-Q100
Series: TMP300-Q1
Subcategory: Sensors

Техническая документация

Документация
pdf, 890 КБ