REF5050AID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 2 шт. —
610 руб.
от 10 шт. —
545 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Посмотреть аналоги12
Описание
Электроэлемент
VOLTAGE REF, SERIES, 5V, SOIC-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:5V; Initial Accuracy:0.1%; Temperature Coefficient:В± 3ppm/В°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pin
Технические параметры
Accuracy | 30 PPM/mA |
Brand | Texas Instruments |
Factory Pack Quantity | 75 |
Height | 1.58 mm |
Initial Accuracy | 0.05% |
Input Voltage | 5.2 V to 18 V |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 800 uA |
Operating Temperature Range | -40 C to+125 C |
Output Voltage | 5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Series Precision References |
RoHS | Details |
Series | REF5050 |
Series VREF - Input Voltage - Max | 18 V |
Shunt Current - Max | 10 mA |
Temperature Coefficient | 3 PPM/C |
Topology | Series References |
Unit Weight | 0.002677 oz |
Width | 3.91 mm |
Base Product Number | REF5050 -> |
Current - Output | 10mA |
Current - Supply | 1.2mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 3ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Tolerance | В±0.1% |
Voltage - Input | 5.2V ~ 18V |
Voltage - Output (Min/Fixed) | 5V |
Accuracy: | 30 PPM/mA |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Initial Accuracy: | 0.05% |
Input Voltage: | 5.2 V to 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 800 uA |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 18 V |
Series: | REF5050 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 3 PPM/C |
Topology: | Series References |
Line Regulation | 1 ppm/V |
Load Regulation | 50 ppm/mA |
Maximum Input Voltage | 18 V |
Maximum Output Current | 10mA |
Nominal Voltage | 5V |
Package Type | SOIC |
Pin Count | 8 |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем