122248

Фото 1/2 122248
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 2 шт.1 370 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8002926100
Бренд: Amphenol

Описание

Электроэлемент
Описание Гнездо; TNC; "мама"; 50Ом; пайка; фланец (4 отверстия),на панель Характеристики
Категория Разъем

Технические параметры

Connector Type TNC Coaxial; Connector Body Style
Body Finish Nickel
Body Material Brass
Body Style Straight
Brand Amphenol RF
Contact Material Phosphor Bronze
Contact Plating Gold
Contact Termination Solder
Coupling Mechanism Threaded
Factory Pack Quantity 1
Gender Jack
Impedance 50 Ohms
Isolation Type Not Isolated
Manufacturer Amphenol
Mating Cycles 500
Maximum Frequency 11 GHz
Maximum Operating Temperature +165 C
Mounting Type Flange Mount, 4-Hole
Orientation Straight
Packaging Bulk
Product Connectors
Product Category RF Connectors/Coaxial Connectors
RF Series TNC
RoHS Details
Series TNC
Termination Style Solder Cup
Unit Weight 0.402123 oz
Voltage Rating 500 V
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bulk
Part # Aliases: T6551A1-NT3G-50
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: TNC
Series: TNC
Subcategory: RF Interconnects
Termination Style: Solder Cup
Voltage Rating: 500 V
Вес, г 13.75

Техническая документация

Datasheet
pdf, 35 КБ