LCFE121002A650TG

LCFE121002A650TG
Изображения служат только для ознакомления,
см. техническую документацию
2820 шт., срок 7-9 недель
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.86 руб.
от 25 шт.73 руб.
от 50 шт.66.58 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8007859197
Бренд: Littelfuse

Описание

LCFE Common-Mode Noise Filters
Littelfuse LCFE Common-Mode Noise Filters meet engineering requirements for common-mode noise filters and ESD protection, especially in high-speed differential serial interfaces such as USB 3.1, USB 3.0, MIPI D-PHY, or HDMI. Littelfuse LCFE is effective at suppressing common-mode noise and has almost no effect on high-speed differential data lines. These filters feature differential-mode cut-off frequency up to 10.5GHz at -3dB.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 50 Ohms
Lead Spacing: 0.55 mm
Manufacturer: Littelfuse
Maximum DC Current: 100 mA
Maximum DC Resistance: 4 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Package / Case: 1210-6
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Noise Filters
Series: LCFE
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 25%
Type: High Speed Differential Line Filter
Вес, г 0.1057

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.