PVG3A503C01R00 PVG3A-50 к

PVG3A503C01R00 PVG3A-50 к
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Кратность заказа 50 шт.
от 100 шт.99 руб.
Добавить в корзину 50 шт. на сумму 6 500 руб.
Номенклатурный номер: 8007860820
Артикул: PVG3A503C01R00
Бренд: Bourns

Описание

чипрезисторы подстр.

Примечание: !

Trimpot® Trimming Potentiometers Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that offer high precision and reliable potentiometers for any circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide the designer freedom in selecting the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

Технические параметры

Adjustment: Top Crossed
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 1000
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Number of Turns: 1
Orientation: Vertical Adjustment
Power Rating: 250 mW(1/4 W)
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Single Turn
Resistance: 50 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Type: Single-Turn Trimmer Potentiometers

Техническая документация

Datasheet
pdf, 1179 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»