5 INCH-D-4V-MIL, Board Mount Pressure Sensors Differential Amplified A Package

5 INCH-D-4V-MIL, Board Mount Pressure Sensors Differential Amplified A Package
Изображения служат только для ознакомления,
см. техническую документацию
89 880 руб.
Добавить в корзину 1 шт. на сумму 89 880 руб.
Номенклатурный номер: 8007865867
Артикул: 5 INCH-D-4V-MIL
Бренд: Amphenol

Описание

Pressure Sensor В±0.18PSI (В±1.25kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP Module

Технические параметры

Accuracy В±0.25%
Applications Board Mount
ECCN 2B230
Features Amplified Output, Temperature Compensated
HTSUS 9026.20.4000
Maximum Pressure В±7.23PSI (В±49.83kPa)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Pressure В±0.18PSI (В±1.25kPa)
Operating Temperature -40В°C ~ 125В°C
Output 0.25 V ~ 4.25 V
Output Type Analog Voltage
Package Tube
Package / Case 4-SIP Module
Port Size Male - 0.19"" (4.83mm) Tube, Dual
Port Style Barbless
Pressure Type Differential
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Termination Style PC Pin
Voltage - Supply 4.5V ~ 5.5V

Техническая документация