7M-24.000MAAE-T

7M-24.000MAAE-T
Изображения служат только для ознакомления,
см. техническую документацию
5104 шт., срок 6-8 недель
210 руб.
от 10 шт.180 руб.
от 50 шт.143 руб.
от 100 шт.122.53 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения2
Номенклатурный номер: 8007867795
Бренд: TXC Corporation

Описание

7M SMD Seam Sealing Crystals TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets.

Технические параметры

Brand: TXC Corporation
Drive Level: 100 uW
ESR: 50 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 30 PPM
Frequency: 24 MHz
Load Capacitance: 12 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM

Техническая документация

Datasheet
pdf, 871 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.