OHD5R-105B

Фото 1/2 OHD5R-105B
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 310 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8007868906
Бренд: Kemet Electronics

Описание

Thermostats

KEMET Electronics Thermostats include TRS™ thermal reed sensors and OHD™ thermal guard sensors. TRS sensors are highly reliable, precise temperature-sensitive switches ideal for energy conservation, with an operating temperature tolerance of ±2.5°C. These reed switches are composed of a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®, and are available in both a metal case (TRS) and a molded case (M-TRS5). The TRS-P1 and TRS-P2 types feature a screw-mount design, making it easy to set up in the application by simply screwing into the device that needs temperature detection or overheat monitoring. OHD guard sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. KEMET OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C.

Технические параметры

Contact Configuration SPST
Contact Material Fe-Ni Alloy
Contact Resistance 300mΩ
Maximum Switching Current 100mA
Maximum Switching Power 1W
Maximum Switching Voltage 30V dc
Mounting Type Through Hole
Width 5mm
Accuracy: +/-5 C
Brand: KEMET
Factory Pack Quantity: Factory Pack Quantity: 700
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: +30 C
Packaging: Tray
Part # Aliases: USEO5R105B0000
Product Category: Thermostats
Product Type: Thermostats
Series: OHD
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 590 КБ
Datasheet
pdf, 83 КБ