ZM5101A-CME3R

ZM5101A-CME3R
Изображения служат только для ознакомления,
см. техническую документацию
84576 шт., срок 7-9 недель
2 510 руб.
от 10 шт.2 130 руб.
от 25 шт.1 850 руб.
от 2000 шт.1 714.85 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Альтернативные предложения2
Номенклатурный номер: 8007869292

Описание

Z-Wave Wireless Solutions
Silicon Labs Z-Wave Wireless Solutions feature System-on-Chip and radio frequency modules in small form factors for Smart home solutions. Z-Wave wireless modem and modules are designed to meet the needs for sensors and battery-operated devices that require both long range and low power. The ZM5101 is available in a 8mm x 8mm x 1.2mm package. ZM5202 comes in a 12.5mm x 13.6mm x 1.9mm package and the ZM5304 in 27mm x 15.2mm x 5.5mm. Z-Wave wireless sensors can be embedded inside drywall, furniture, etc., and can provide seamless coverage for large properties and multiple stories. The modules also are optimized with ARM® Cortex-M4 CPUs. Products and services based on Z-Wave 700 are interoperable with the installed base of millions of Z-Wave devices and gateways, and secured with Z-Wave's S2 encryption.

Технические параметры

ADC Resolution: 12 bit, 8 bit
Brand: Silicon Labs
Core: 8051
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Silicon Laboratories
Maximum Data Rate: 100 kbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 30 I/O
Operating Frequency: 865.2 MHz to 926.3 MHz
Output Power: 6 dBm
Package / Case: SIP-56
Packaging: Reel, Cut Tape
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 128 kB
Program Memory Type: Flash
Sensitivity: -105 dBm
Series: ZM5101
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 32 mA
Supply Current Transmitting: 34 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Technology: Si
Tradename: Z-WAVE
Type: Sub-GHz

Техническая документация

Datasheet
pdf, 1714 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.