55505-00-02-A

55505-00-02-A
Изображения служат только для ознакомления,
см. техническую документацию
323 шт., срок 6-8 недель
8 050 руб.
от 10 шт.5 900 руб.
от 25 шт.5 230 руб.
от 250 шт.4 547.15 руб.
Добавить в корзину 1 шт. на сумму 8 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8007869949
Бренд: Littelfuse

Описание

Hall Effect Sensors

Littelfuse Hall Effect Sensors are semiconductor-based integrated circuit with Hall plates that respond to magnetic fields. Hall Effect devices provide digital or analog output signals that are used for proximity and continuous rotary or linear positioning. Hall Effect Sensors feature active circuitry, so they always draw a small amount of current. Digital Hall Effect Sensors are ideal for high-speed sensing applications such as washing machines. Analog Hall Effect Sensors are used in detecting dial position in appliance such as dishwashers.

Технические параметры

Body Style: Standard
Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Length: 100 mm
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Wire
Operating Supply Voltage: 24 V
Packaging: Bulk
Product Category: Industrial Hall Effect/Magnetic Sensors
Product Type: Industrial Hall Effect/Magnetic Sensors
Series: 55505
Subcategory: Sensors
Termination Style: Tinned Leads
Tradename: Hamlin
Type: Hall Effect Sensor

Техническая документация

Datasheet
pdf, 438 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.