BTS3256DAUMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 10 шт. —
850 руб.
от 25 шт. —
776 руб.
от 100 шт. —
629.11 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Описание
Infineon HITFET™ Smart Low-Side Switches
Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.
Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 42 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 15 us |
On Resistance - Max: | 10 mOhms |
On Time - Max: | 10 us |
Operating Supply Voltage: | 5.5 V to 30 V |
Output Current: | 7.5 A |
Package / Case: | TO-252-5 |
Part # Aliases: | BTS3256D SP000315628 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Qualification: | AEC-Q100 |
Series: | HITFET |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 5.5 V |
Tradename: | HITFET |
Type: | Low Side |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 8.7(Typ) |
Minimum Input Voltage (V) | -0.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Inputs | 1 |
Number of Outputs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 5 |
PPAP | Unknown |
Process Technology | Bipolar|CMOS|DMOS |
Standard Package Name | TO-252 |
Supplier Package | TO-252 |
Switch On Resistance (mOhm) | 10 |
Tab | Tab |
Техническая документация
Datasheet
pdf, 613 КБ
Datasheet BTS3256DAUMA1
pdf, 574 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем