BT-2725, Electrical Enclosures Blue Clear Plastic Enclosure (8.7 X 5.7 X 2.2 In)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
8 350 руб.
от 10 шт. —
6 510 руб.
Добавить в корзину 1 шт.
на сумму 8 350 руб.
Описание
Enclosures\Standard Electrical\Electrical Enclosures
Blue Transparent NEMA 4X BoxesBud Industries Blue Transparent NEMA 4X Boxes are comprised of transparent blue polycarbonate with a UL94-V2 flammability rating and also meet NEMA 1, 2, 4, 4X, 12, and 13 specifications. A lap joint design combined with a silicon gasket ensures protection against the ingress of dust and splashing water. The enclosures are ideal for PCB enclosures, test equipment, and other applications in the electrical and electronic industries. Available in a variety of sizes, these plastic enclosures allow easy monitoring of displays, readouts, and other devices. Blue, white, or near white displays can be viewed with near-complete transparency while in the enclosures.
Технические параметры
Brand: | Bud Industries |
Color: | Blue |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Color: | Blue |
IP Rating: | IP65 |
Manufacturer: | Bud Industries |
Material: | Polycarbonate(PC) |
NEMA Rating: | 1, 2, 4, 4X, 12, 13 |
Product Category: | Electrical Enclosures |
Product Type: | Electrical Enclosures |
Product: | Electrical Enclosures |
Series: | BT |
Subcategory: | Enclosures, Racks and Boxes |
Area (L x W) | 50.2inВІ (324cmВІ) |
Color | Translucent - Blue |
Container Type | Box |
Design | Cover Included |
ECCN | EAR99 |
Features | Card Guides, PCB Supports |
Height | 2.165"" (55.00mm) |
HTSUS | 3923.10.9000 |
Material | Plastic, Polycarbonate |
Material Flammability Rating | UL94 V-2 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Ratings | IP65, NEMA 1,2,4,4X,12,13 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BT -> |
Shipping Info | Shipped from Digi-Key |
Size / Dimension | 8.740"" L x 5.740"" W (222.00mm x 145.80mm) |
Thickness | 0.120"" (3.05mm) |
Weight | 0.969 lb (439.53 g) |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 85 КБ
Datasheet BT-2725
pdf, 84 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.