PM40084B1-FEI, PCI Interface IC PFX 84xG4, 84-lane Gen4 Fanout PCIe Switch

PM40084B1-FEI, PCI Interface IC PFX 84xG4, 84-lane Gen4 Fanout PCIe Switch
Изображения служат только для ознакомления,
см. техническую документацию
143 800 руб.
от 21 шт.119 500 руб.
Добавить в корзину 1 шт. на сумму 143 800 руб.
Номенклатурный номер: 8007882039
Артикул: PM40084B1-FEI

Описание

Semiconductors\Interface ICs\PCI Interface IC
Switchtec™ PFX Gen 4 Fanout PCIe® Switches

Microchip Technology Switchtec™ PFX Gen 4 Fanout PCIe ® Switches support up to 100 lanes, 52 ports, 26 virtual switch partitions, and 48 non-transparent bridges (NTBs). Additionally, the PFX Switches offer hot- and surprise-plug controllers for each port, advanced error containment, and comprehensive diagnostics and debug capabilities, a wide breadth of I/O interfaces, and an integrated MIPS processor. The comprehensive diagnostics and debugging include a PCIe generator and analyzer, per-port performance and error counters, multiple loopback modes, and real-time eye capture. The PFX Gen 4 Fanout Switches include the PM40100, PM40084, PM40068, PM40052, PM40036, and PM40028 series.

Технические параметры

Brand: Microchip Technology
Data Rate: 16 Gb/s
Development Kit: PM42100-KIT
Factory Pack Quantity: Factory Pack Quantity: 21
Interface Type: Ethernet, GPIO, I2C, SPI, UART
Manufacturer: Microchip
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Lanes: 84 Lane
Number of Ports: 44 Port
Packaging: Tray
Product Category: PCI Interface IC
Product Type: PCI Interface IC
Product: PCIe Switches
Subcategory: Interface ICs
Type: Switch-PCIe
Version: Gen4

Техническая документация

Datasheet
pdf, 280 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем