AD5144BCPZ100-RL7

Фото 1/2 AD5144BCPZ100-RL7
Изображения служат только для ознакомления,
см. техническую документацию
2 610 руб.
от 10 шт.2 220 руб.
от 25 шт.1 980 руб.
от 100 шт.1 594.17 руб.
Добавить в корзину 1 шт. на сумму 2 610 руб.
Номенклатурный номер: 8007882876
Бренд: Analog Devices

Описание

Цифро-аналоговые преобразователи ADI SLP

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8533.40.80.70
Taper Type Linear|Log
Number of Pot per Package 4
Number of Positions 256
Memory Type Non-Volatile
Resistance Value (kOhm) 100
Minimum Single Supply Voltage (V) 2.3
Typical Single Supply Voltage (V) 5
Maximum Single Supply Voltage (V) 5.5
Maximum Dual Supply Voltage (V) ±2.75
Typical Dual Supply Voltage (V) ±2.5
Minimum Dual Supply Voltage (V) ±2.25
Maximum Supply Current (mA) 0.0007(Typ)
Power Supply Type Single|Dual
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Supplier Temperature Grade Extended Industrial
Packaging Tape and Reel
Standard Package Name CSP
Pin Count 24
Supplier Package LFCSP EP|24-WFQFN Exposed Pad, CSP
Mounting Surface Mount
Package Height 0.73
Package Length 4
Package Width 4
PCB changed 24
Lead Shape No Lead
Brand: Analog Devices
Development Kit: EVAL-AD5144DBZ
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Quad
Operating Supply Current: 700 nA
Operating Supply Voltage: 5.5 V
Package/Case: LFCSP-24
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 100 kOhms
Series: AD5144
Subcategory: Digital Potentiometer ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Taper: Log
Taps per POT: 256
Temperature Coefficient: 35 PPM/C
Termination Style: SMD/SMT
Tolerance: 8%
Wiper Memory: Non Volatile
Вес, г 0.025

Техническая документация

Datasheet
pdf, 2910 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем