T92S7D22-12
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
6 330 руб.
от 2 шт. —
6 080 руб.
Добавить в корзину 1 шт.
на сумму 6 330 руб.
Описание
Электроэлемент
RELAY, DPST-NO, 277VAC, 28VDC, 30A; Contact Configuration:DPST-NO; Coil Voltage:12VDC; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Quick Connect; Contact Voltage VDC:28VDC; Contact Material:Silver Cadmium Oxide; Coil Resistance:86ohm; SVHC:Cadmium oxide (27-Jun-2018); Approvals & Standards:CSA, UL, VDE; Coil Voltage VDC Nom:12V; Contact Current Max:30A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:28V; External Depth:52.32mm; External Height:30.73mm; External Width:34.54mm; Nom Operating Power:1.7W; Relay Type:Power - General Purpose
Технические параметры
3D Model | 1-1393212-4.pdf |
Category | Relays |
Coil Current | 141.67mA |
Coil Power | 1.7 W |
Coil Resistance | 86 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | DPST(2 Form A) |
Contact Material | Silver Cadmium Oxide(AgCdO) |
Contact Rating (Current) | 30A |
Family | Power Relays, Over 2 Amps |
Featured Product | Plug-In RelaysT92 Series Relys |
Features | Insulation-Class F |
Mounting Type | Chassis Mount |
Online Catalog | T92 Series |
Operate Time | 15ms |
Operating Temperature | -55°C ~ 85°C |
Other Names | 1-1393212-4PB298T92S7D2212 |
Packaging | Bulk |
Relay Type | General Purpose |
Release Time | 15ms |
Series | T92, Potter & Brumfield |
Standard Package | 30 |
Switching Voltage | 277VAC, 28VDC-Max |
Termination Style | Quick Connect-0.250"(6.3mm) |
Turn Off Voltage (Min) | 1.2 VDC |
Turn On Voltage (Max) | 9 VDC |
Вес, г | 90.57 |
Техническая документация
Документация
pdf, 743 КБ
Похожие товары