ELVH-L05D-HAAH-I-NAA5, Board Mount Pressure Sensors ELVH 5 INH2O DIFF AA LID SIP INDUSTRIAL NO COATING ANALOG 5V

ELVH-L05D-HAAH-I-NAA5, Board Mount Pressure Sensors ELVH 5 INH2O DIFF AA LID SIP INDUSTRIAL NO COATING ANALOG 5V
Изображения служат только для ознакомления,
см. техническую документацию
12 660 руб.
Добавить в корзину 1 шт. на сумму 12 660 руб.
Номенклатурный номер: 8007896367
Артикул: ELVH-L05D-HAAH-I-NAA5
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
ELV Analog & Digital Pressure Sensors

Amphenol All Sensors (AAS) ELV Analog and Digital Pressure Sensors feature ultra-low pressure CoBeam 2 ™ technology, an innovative sensing-element technology that provides best-in-class stability for low and ultra-low pressure ranges. AAS ELV Analog and Digital Pressure Sensors also offer the ability to customize calibrations and pressure ranges. The digital interface eases the integration of the sensors into a variety of process control and measurement systems, allowing direct connection to serial communications channels. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range (-25°C to +85°C). This series is intended for use with non-corrosive, non-ionic working fluids such as air and other dry gases. A protective parylene coating is optionally available for moisture/harsh media protection.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Pressure: 5 in H2O
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SIP-4
Port Type: Dual Barbed, Opposite Sides
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: ELV
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 2662 КБ