T 3263 018, Circular DIN Connectors 3 Pin female;Gold Front Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 900 руб.
Добавить в корзину 1 шт.
на сумму 2 900 руб.
Описание
Gold and silver contact versions Circular connectors with metal screw coupling and plastic back shell.
Технические параметры
Body Orientation | Straight |
Connector Size | M16 |
Contact Plating | Gold |
Current Rating | 5A |
Gender | Female |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Number of Contacts | 3 |
Series | C 091 A |
Termination Method | Solder |
Voltage Rating | 300 V ac |
Automotive | No |
Contact Gender | F |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 10000 |
Less Contact | No |
Mating Cycle (Cycles) | 1000 |
Maximum Contact Resistance (mOhm) | 5 |
Maximum Current Rating (A) | 10 |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Panel Mount |
Number of Ports | 1 |
Number of Terminals | 3 |
Part Status | Active |
Polarization | N |
PPAP | No |
Product Diameter (mm) | 20 |
Shell Plating | Nickel |
Type | Circular |
Wire Size (AWG) | 20 |