MAX17561AUD+, Supervisory Circuits Adjustable Overvoltage and Overcurrent

MAX17561AUD+, Supervisory Circuits Adjustable Overvoltage and Overcurrent
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 10 шт.1 540 руб.
от 96 шт.1 160 руб.
от 288 шт.1 060.46 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Номенклатурный номер: 8005195713
Артикул: MAX17561AUD+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
MAX17561/2/3 Overvoltage & Overcurrent Protectors Analog Devices MAX17561 and MAX17562 and MAX17563 Adjustable Overvoltage and Overcurrent Protectors offer robust industrial power protection with a wide +4.5V to +36V input supply range. The devices are ideal to protect systems against positive and negative input voltage faults up to Q40V and feature low 100mΩ (typ.) RON FETs.

Технические параметры

Accuracy: 15%
Battery Backup Switching: No Backup
Brand: Analog Devices/Maxim Integrated
Chip Enable Signals: No Chip Enable
Development Kit: MAX17561EVKIT#
Factory Pack Quantity: 96
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 490 uA
Output Type: Open Drain
Overvoltage Threshold: 33 V
Package/Case: TSSOP-14
Packaging: Tube
Pd - Power Dissipation: 2.0513 W
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Threshold Voltage: Adjustable
Type: Voltage Supervisory
Undervoltage Threshold: 19.2 V
Watchdog Timers: No Watchdog
Вес, г 2

Техническая документация

Datasheet
pdf, 723 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем