114992628, Gateways WM1302 LoRaWAN Gateway Module(USB) - EU868

114992628, Gateways WM1302 LoRaWAN Gateway Module(USB) - EU868
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 690 руб.
Добавить в корзину 1 шт. на сумму 30 690 руб.
Номенклатурный номер: 8007929658
Артикул: 114992628
Бренд: Seeed Studio

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
WM1302 LoRaWAN Gateway Modules

Seeed Studio WM1302 LoRaWAN Gateway Modules are a new generation of LoRaWAN gateway modules in mini-PCIe form-factor based on Semtech ® SX1302. These modules feature extremely low power consumption and outstanding performance with CE, FCC, and Telec certified. The WM1302 modules have a mini-PCIe form factor that helps the modules to easily integrate with various gateway devices with the standard 52-pin golden finger. These modules operate at ultra-low temperature with no additional heat dissipation that reduces the size of LoRaWAN gateway. The WM1302 LoRaWAN gateway modules are designed for M2M and IoT applications and can be widely applied in LPWAN gateway supported scenarios. Typical applications include LPWAN gateway devices development, long-distance wireless communication application development, and LoRa and LoRaWAN application learn and research.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 863 MHz to 870 MHz, 902 MHz to 928 MHz
Interface Type: USB
Manufacturer: Seeed Studio
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 425 mA
Product Category: Gateways
Product Type: Gateways
Product: LoRaWAN Gateways
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.