ACPL-C79B-000E
3 290 руб.
от 2 шт. —
3 090 руб.
Добавить в корзину 1 шт.
на сумму 3 290 руб.
Описание
Электроэлемент
IC, AMP, ISOLATION, 8SOIC-WIDE; No. of Amplifiers:1 Amplifier; Input Offset Voltage:600µV; Isolation Voltage:5kV; Supply Voltage Range:3V to 5.5V, 4.5V to 5.5V; Amplifier Case Style:WSOIC; No. of Pins:8Pins; Bandwidth:200kHz; Gain Non-Linearity Max:0.5%; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (12-Jan-2017); Amplifer Supply Voltage:3V to 5.5V, 4.5V to 5.5V; Base Number:79; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +105°C; Slew Rate:15kV/µs; Supply Current:18.5mA
Технические параметры
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Minimum Isolation Voltage | 5000 V |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Operating Supply Voltage | 3 to 5.5 V |
Operating Temperature | -40 to 105 °C |
Вес, г | 0.2 |