1290-4008

1290-4008
Изображения служат только для ознакомления,
см. техническую документацию
8 050 руб.
от 2 шт.7 760 руб.
от 5 шт.7 380 руб.
от 6 шт.7 169.67 руб.
Добавить в корзину 1 шт. на сумму 8 050 руб.
Номенклатурный номер: 8007956740
Бренд: Amphenol

Описание

Электроэлемент
RF COAX ADAPTER, SMP JACK-JACK, 50 OHM; Convert From Coax Type:SMP; Convert From Gender:Jack; Convert To Coax Type:SMP; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial; Product Range:-; SVHC:No SVHC (07-Jul-2017)

Технические параметры

Body Material Beryllium Copper
Body Style Straight
Brand Amphenol/SV Microwave
Contact Material Beryllium Copper
Factory Pack Quantity 250
Frequency Range DC to 40 GHz
Impedance 50 Ohms
Manufacturer Amphenol
Maximum Frequency 40 GHz
Orientation Straight
Product Category RF Adapters-In Series
RF Series SMP
Series SMP
Side 1 Gender Jack(Female)
Side 2 Gender Jack(Female)
Body Material: Beryllium Copper
Body Style: Bullet
Brand: Amphenol/SV Microwave
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Range: 40 GHz
Impedance: 50 Ohms
Manufacturer: Amphenol
Maximum Frequency: 40 GHz
Orientation: Straight
Packaging: Tray
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: SMP
Series: SMP
Side 1 Gender: Jack(Female)
Side 1 RF Series: SMP
Side 2 Gender: Jack(Female)
Side 2 RF Series: SMP
Subcategory: RF Adapters

Техническая документация

Datasheet
pdf, 82 КБ
Документация
pdf, 81 КБ