SEN0394, Air Quality Sensors Gravity: SGP40 Air Quality Sensor

Фото 1/5 SEN0394, Air Quality Sensors Gravity: SGP40 Air Quality Sensor
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
3 950 руб.
Добавить в корзину 1 шт. на сумму 3 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8007962194
Артикул: SEN0394
Бренд: DFRobot

Описание

Gravity SGP40 air quality sensor adopts the new SGP40 digital VOC sensor chip launched by the well-known Sensirion. Based on the Sensirion's CMOSens® technology, the SGP40 offers a complete sensor system on a single chip, a temperature-controlled micro-hotplate and a humidity-compensated indoor air quality signal. In combination with Sensirion's powerful VOC algorithm, the sensor signal can be directly used to evaluate indoor air quality. It features low power(2.6mA), fast response(2s) and small size. The data from the sensor can be directly used to evaluate air quality without calibration. Integrated with an easy-to-connect Gravity interface, this Gravity SGP40 Air Quality sensor is very suitable for indoor projects that will be used for a long time, such as refitting air purifiers, kitchen hoods, etc.

• Ultra-low power consumption(2.6mA)
• Built-in temperature and humidity compensation, no need to calibrate
• VOC index for direct air quality indication
• 3.3V to 5V power supply and 2.6mA operating current
• 10S preheat time, 2S response time and I2C communication
• 0x 59 I2C address
• Operating temperature range -10°C to 50°C
• Storage temperature range from 5°C to 30°C
• Measuring range of 0-1000ppm(ethanol equivalent)

Технические параметры

Для Использования с Arduino Board
Тип Аксессуара SGP40 Air Quality Sensor Module

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.