BX0017, Battery Holder 2-Cell D Size Nylon/Polycarbonate Screw
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
137 шт., срок 6 недель
8 910 руб.
от 5 шт. —
7 530 руб.
от 25 шт. —
6 600 руб.
Добавить в корзину 1 шт.
на сумму 8 910 руб.
Описание
Power\Batteries Accessories\Battery Contacts, Clips Holders
Battery Holder (Covered) D 2 Cell Solder Lug
Технические параметры
Battery Cell Size | D |
Battery Type, Function | Cylindrical, Holder |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Cells | 2 |
Operating Temperature | -30В°C ~ 70В°C |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | Holder (Covered) |
Termination Style | Solder Lug |
Battery Cell Size: | D |
Brand: | Bulgin |
Color: | Red |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Bulgin |
Material: | Nylon, Polycarbonate(PC) |
Mounting Style: | Flange Panel |
Number of Batteries: | 2 Battery |
Product: | Battery Holders |
Series: | BX |
Subcategory: | Battery |
Termination Style: | Solder Tabs |
Type: | Battery Holder |
Body Material | Nylon, PC |
For Battery Size | D |
Mount | Panel |
Terminal Contact Material | Brass |
Terminal Contact Type | Solder Tag |
Type | Battery Holder |
Brand | Bulgin |
Color | Red |
Contact Plating | Nickel |
Factory Pack Quantity | 25 |
Manufacturer | Bulgin |
Material | Nylon, Polycarbonate |
Mounting Style | Flange Panel Mount |
Number of Batteries | 2 Battery |
Packaging | Bulk |
Product | Battery Holders |
Product Category | Cylindrical Battery Contacts, Clips, Holders Springs |
RoHS | Details |
Series | BX |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.