0524651671
500 руб.
от 2 шт. —
450 руб.
от 10 шт. —
384 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
Conn Board to Board RCP 16 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0524651671)
Технические параметры
Brand | Molex |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 500 mA |
Factory Pack Quantity | 1000 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Vertical |
Number of Positions | 16 Position |
Number of Rows | 2 Row |
Packaging | Reel |
Part # Aliases | 0524651671 |
Pitch | 0.8 mm |
Product | Receptacles |
Product Category | Board to Board Mezzanine Connectors |
Qualification | Commercial |
RoHS | Details |
Series | 52465 |
Termination Style | SMD/SMT |
Unit Weight | 0.005926 oz |
Voltage Rating | 50 V |
Техническая документация
Документация
pdf, 33 КБ
Похожие товары